Brand-Rex USB UART 5 Click Module, USB Programmer for Custom Applications MIKROE-5574

Mängdrabatt möjlig

Antal (1 enhet)*

208,11 kr

(exkl. moms)

260,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4208,11 kr
5 - 9203,95 kr
10 +197,57 kr

*vägledande pris

RS-artikelnummer:
101-383
Tillv. art.nr:
MIKROE-5574
Tillverkare / varumärke:
Brand-Rex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brand-Rex

Classification

Board

Kit Classification

Module, USB Programmer

Technology

USB to UART

For Use With

Custom Applications

Kit Name

USB UART 5 Click

COO (Country of Origin):
RS
The MIKROE USB UART 5 Click is a versatile and compact add-on board designed for seamless integration of USB to UART serial communication in your projects. Featuring the advanced CP2110 USB-to-UART bridge controller from Silicon Labs, this board simplifies connectivity without the need for custom drivers, making it compatible with a wide range of operating systems. With support for baud rates from 300 to 1Mbps, hardware flow control, and RS-485 capabilities, it adapts to various communication needs. This board also includes user-defined GPIO signals and a convenient USB-powered configuration, ensuring efficient use of space and power in custom applications. Ideal for developers, the USB UART 5 Click comes with a comprehensive library, aiding in rapid software development and reducing time to market.

Easy integration with compact design features
Space-saving design simplifies project integration
Efficiently fits into various project setups
Convenient integration with compact form factor
Simplifies installation and handling in projects

relaterade länkar