Wurth Elektronik 10 mH 450 mA Common Mode Choke 2 x 1.65Ω

Utgått
RS-artikelnummer:
899-7306
Tillv. art.nr:
744862100
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Inductance

10 mH

Series

WE-TFC

Test Frequency

10 KHz

DC Resistance

2 x 1.65Ω

Maximum Current

450 mA

Dimensions

17 x 11 x 17mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Height

17mm

Length

17mm

COO (Country of Origin):
CN

Wurth WE-TFC Series Common Mode Chokes


Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.

Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression


Wurth Leaded Inductors (Chokes)