Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50 V
- RS-artikelnummer:
- 217-7248
- Tillv. art.nr:
- 744232101
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 rulle med 2000 enheter)*
21 396,00 kr
(exkl. moms)
26 744,00 kr
(inkl. moms)
Lägg till 2000 enheter för att få fri frakt
Tillfälligt slut
- 2 000 enhet(er) levereras från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2000 + | 10,698 kr | 21 396,00 kr |
*vägledande pris
- RS-artikelnummer:
- 217-7248
- Tillv. art.nr:
- 744232101
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Inductance | 105.3 μH | |
| Product Type | Common Mode Choke | |
| Series | WE-CNSW SMT | |
| Maximum DC Current | 90mA | |
| Impedance | 6kΩ | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50 V | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 5.5Ω | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.2mm | |
| Height | 1.8mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 105.3 μH | ||
Product Type Common Mode Choke | ||
Series WE-CNSW SMT | ||
Maximum DC Current 90mA | ||
Impedance 6kΩ | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50 V | ||
Inductance Tolerance ±20 % | ||
Depth 1.6mm | ||
Maximum DC Resistance 5.5Ω | ||
Standards/Approvals RoHS, REACH | ||
Length 3.2mm | ||
Height 1.8mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CNSW SMT common mode line filter has 105.3 μH inductance. It has 90mA rated current. The product has RoHS, REACh and halogen free approval.
Inductance 105.3μH
Rated Current 90mA
DC Resistance 5.5 O
Insulation Test Voltage 125 V
Relaterade länkar
- Wurth Elektronik 105.3 μH Common Mode Choke 5.5Ω
- Bourns 200 μH Common Mode Choke 5.5Ω
- Wurth Elektronik 350 μH Common Mode Choke
- Wurth Elektronik 32 μH Common Mode Choke
- Wurth Elektronik 175 μH Common Mode Choke
- Wurth Elektronik 16 μH Common Mode Choke
- Wurth Elektronik 10000 μH Common Mode Choke 1.2Ω
- Wurth Elektronik 250 μH Common Mode Choke 1.6Ω