KEMET 68 μH 3 A Common Mode Choke 42.3mΩ

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

159,89 kr

(exkl. moms)

199,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 35 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 - 2031,978 kr159,89 kr
25 +27,82 kr139,10 kr

*vägledande pris

RS-artikelnummer:
183-6661
Tillv. art.nr:
SHBC10-0R8A0068V
Tillverkare / varumärke:
KEMET
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KEMET

Inductance

68 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

42.3mΩ

Maximum Current

3 A

Dimensions

21.5 (Dia.) x 12.3mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

12.3mm

Height

21.5mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter

relaterade länkar