TDK 2.6 A Common mode filter 0.05Ω 50V

Mängdrabatt möjlig

Antal (1 rulle med 800 enheter)*

3 569,60 kr

(exkl. moms)

4 462,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per rulle*
800 - 8004,462 kr3 569,60 kr
1600 - 16004,348 kr3 478,40 kr
2400 +4,239 kr3 391,20 kr

*vägledande pris

RS-artikelnummer:
165-3131
Tillv. art.nr:
ACM4520-231-2P-T000
Tillverkare / varumärke:
TDK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TDK

Series

ACM

Impedance

230 Ω

Test Frequency

100 MHz

DC Resistance

0.05Ω

Maximum Current

2.6 A

Dimensions

4.7 x 4.5 x 2mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

50V

Termination Style

Surface Mount

Package/Case

4520

Height

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.5mm

Length

4.7mm

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines


TDK SMD Common Mode Chokes

relaterade länkar