TMG49033 ams OSRAM, Colour Sensor, Ambient Light 615 nm I2C 8-Pin MOD
- RS-artikelnummer:
- 201-8359
- Tillv. art.nr:
- TMG49033
- Tillverkare / varumärke:
- ams OSRAM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 201-8359
- Tillv. art.nr:
- TMG49033
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Type | Ambient Light | |
| Peak Wavelength | 615 nm | |
| Mounting Type | Surface Mount | |
| Package Type | MOD | |
| Pin Count | 8 | |
| Interface | I2C | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Ambient Light | ||
Peak Wavelength 615 nm | ||
Mounting Type Surface Mount | ||
Package Type MOD | ||
Pin Count 8 | ||
Interface I2C | ||
- COO (Country of Origin):
- TH
The ams AG 8 pin colour & light sensor with mobeam barcode emulation and IR remote control. It has 2D and 3D gesture detector and the device also integrates an IR LED and advanced LED driver, all with in a low -profile and small foot print. E colour diode array has a UV/IR blocking filter and parallel ADC's produce simultaneous 16-bit results.
programmable LED driver
Self -maximizing dynamic range
Self -maximizing dynamic range
relaterade länkar
- TMG49033 ams OSRAM Ambient Light 615 nm I2C 8-Pin MOD
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34083M ams OSRAM Ambient Light 525 nm, 615 nm I2C 12-Pin QFN
- TCS37013M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS37073M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN
- TSL25223 ams OSRAM Ambient Light 940 nm I2C 6-Pin OLGA
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN