Steel Mechanical Digital Lock
- RS-artikelnummer:
- 137-1057
- Tillv. art.nr:
- 0160 SG
- Tillverkare / varumärke:
- Codelock
Antal (1 enhet)*
1 309,14 kr
(exkl. moms)
1 636,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 309,14 kr |
*vägledande pris
- RS-artikelnummer:
- 137-1057
- Tillv. art.nr:
- 0160 SG
- Tillverkare / varumärke:
- Codelock
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
| Brand | Codelock | |
| Operating Mechanism | Mechanical | |
| Handle | Knob | |
| Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand Codelock | ||
Operating Mechanism Mechanical | ||
Handle Knob | ||
Material Steel | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Codelock CL160 Series
The Codelock CL160 is a lightweight, easy to install mechanical door lock.
The code lock has an easycode function that requires you to remove the lock from the door before the code can be changed. This gives you better control over who can change the access code.
It also has a quickcode function that enables you or trusted people to quickly change the code without removing the lock from the door.
Features and Benefits
Easy to fit
Hold open function
Over 1000 code combinations
Use on left or right handed hung doors
Typical Applications
The 12 button CL160 is suitable for using on internal or external doors of residential or commercial properties.