Everlight JU1215-KM277N6-12507-090T, 12V/7W White CoB LED

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
288-4618
Tillv. art.nr:
JU1215-KM277N6-12507-090T
Tillverkare / varumärke:
Everlight
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Everlight

Typical Luminous Flux

710 lm

Series

12V/7W

LED Colours

White

COO (Country of Origin):
TW
The high-efficiency LED is a 12V/7W series LED with a ceramic substrate, ensuring durability and reliability. The LED maintains a high color rendering index (CRI) at Energy Star / ANSI color temperature ranges, resulting in vibrant and accurate colors. With its compact size of 12mm x 15mm x 1.6mm, it is suitable for various indoor general lighting applications, such as replacement bulbs and recessed can lighting.

High-efficiency LED with ceramic substrate
Maintains high color rendering index (CRI) at Energy Star / ANSI color temperature ranges
Compact size of 12mm x 15mm x 1.6mm
Suitable for various indoor general lighting applications
RoHS compliant
Wide viewing angle of 115° for uniform light distribution

relaterade länkar