Cree LED CMA1840-0000-000N0U0A30G, XLamp White CoB LED, 3000K 92CRI

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
171-2902
Tillv. art.nr:
CMA1840-0000-000N0U0A30G
Tillverkare / varumärke:
Cree LED
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cree LED

Typical Luminous Flux

4481 lm

Optical Source Diameter

14mm

Colour Temperature

3000K

Radiant Flux

87W

Series

XLamp

Viewing Angle

115 °

Colour Rendering

92

LED Colours

White

Forward Voltage

34.7 V

Forward Current

2300 (Maximum)mA

Dimensions

17.85 x 17.85 x 1.7mm

The XLamp® CMA1840 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

14-mm optical source
Optical design consistent with
CXA1830 and CXB1830 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 2300 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections

relaterade länkar