- RS-artikelnummer:
- 332-6658
- Tillv. art.nr:
- R125078000W
- Tillverkare / varumärke:
- Radiall
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
310,15 kr
(exkl. moms)
387,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 310,15 kr |
15 - 49 | 284,77 kr |
50 - 99 | 249,65 kr |
100 - 249 | 244,07 kr |
250 + | 229,85 kr |
- RS-artikelnummer:
- 332-6658
- Tillv. art.nr:
- R125078000W
- Tillverkare / varumärke:
- Radiall
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Straight Plug (captive)
Note
Straight plugs are available in captive contacts.
Approvals
N/A
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142, RG223, RG400 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 332-6658
- Tillv. art.nr:
- R125078000W
- Tillverkare / varumärke:
- Radiall