- RS-artikelnummer:
- 246-9484
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-08-27
Lagt till varukorgen
Pris (ex. moms) Varje
126,01 kr
(exkl. moms)
157,51 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 126,01 kr |
5 - 9 | 122,32 kr |
10 - 24 | 117,33 kr |
25 + | 111,57 kr |
- RS-artikelnummer:
- 246-9484
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Straight Angle Reverse Polarity TNC Connector Bulkhead Jack
A straight angle bulkhead mount TNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a TNC connector the RS PRO Connector jack features a threaded screw-fit connection for a secure hold and protection against vibration and electromagnetic interference.
The RS PRO TNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Although similar in design to the BNC connector type the TNC coaxial connectors are often used in applications that operate in areas that face vibration where the BNC bayonet connection is not suitable. TNC coax connectors deliver higher performance levels when using Microwave frequencies and are often used in portable radios, radar systems, broadcasting and mobile phone antennas.
This connecter is reverse polarity and is specifically designed to prevent attachment of the wrong polarity connector by featuring female contacts in the plug where a male configuration would usually be found helping prevent damage and signal degradation.
The RS PRO TNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Although similar in design to the BNC connector type the TNC coaxial connectors are often used in applications that operate in areas that face vibration where the BNC bayonet connection is not suitable. TNC coax connectors deliver higher performance levels when using Microwave frequencies and are often used in portable radios, radar systems, broadcasting and mobile phone antennas.
This connecter is reverse polarity and is specifically designed to prevent attachment of the wrong polarity connector by featuring female contacts in the plug where a male configuration would usually be found helping prevent damage and signal degradation.
Features and Benefits
- Nickel plated body for rust and wear resistance
- Bulkhead mount
- Crimp termination
- Straight angle orientation
- Working Voltage of 500V
- Operating temperature range of -40°C to +125°C
- Reverse polarity
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 3GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Nickel |
Polarity | Reverse |
Maximum Operating Temperature | +125°C |
Series | TNC |
Contact Material | Copper |
Contact Plating | Gold |