Okdo TS2154-A, Real Time Clock (RTC) Module for Micro:bit and Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

83,84 kr

(exkl. moms)

104,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 16 enhet(er) från den 12 januari 2026
  • Dessutom levereras 17 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 483,84 kr
5 - 980,23 kr
10 +77,98 kr

*vägledande pris

RS-artikelnummer:
257-6779
Tillv. art.nr:
TS2154-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Clock/Timer Function

Real Time Clock (RTC)

Kit Classification

Module

For Use With

Micro:bit and Arduino

COO (Country of Origin):
CN
The Okdo TelePort DS3231 module is a low-cost and extremely accurate I2C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when main power to the device is interrupted. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leapyear. Theclockoperates in either the 24-hour or 12-hour format with an AM/PM indicator. Two programmabletime-of-day alarms and a programmable square-wave output are provided.

The DS3231 RTC ensures precise timekeeping even when the main power supply is removed
Functionality Including Seconds, Minutes, Hours, Day, Date, Month, and Year, with Leap-Year CompensationUp to Year 2100

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

relaterade länkar