Renesas Electronics 6V49205BNLGI Clock Generator, 48-Pin VFQFN
- RS-artikelnummer:
- 216-6192
- Tillv. art.nr:
- 6V49205BNLGI
- Tillverkare / varumärke:
- Renesas Electronics
Antal (1 förpackning med 2 enheter)*
92,29 kr
(exkl. moms)
115,362 kr
(inkl. moms)
Lägg till 12 enheter för att få fri frakt
Sista RS lager
- Slutlig(a) 714 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 + | 46,145 kr | 92,29 kr |
*vägledande pris
- RS-artikelnummer:
- 216-6192
- Tillv. art.nr:
- 6V49205BNLGI
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7 mm | |
| Standards/Approvals | No | |
| Height | 0.9mm | |
| Length | 7mm | |
| Series | 6V49205B | |
| Maximum Output Frequency | 27MHz | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7 mm | ||
Standards/Approvals No | ||
Height 0.9mm | ||
Length 7mm | ||
Series 6V49205B | ||
Maximum Output Frequency 27MHz | ||
Automotive Standard No | ||
The Renesas Electronics 6V49205B is a main clock for Freescale P10xx and P20xx-based systems. It has a selectable System CCB clock and 2 DDRCLK speeds – 100M or 66.66M. The 6V49205B also provides LP-HCSL PCIe outputs for low-power and reduced board space.
Replaces 11 crystals, 2 oscillators and 3 clock generators;
lowers cost, power and area
Integrated terminations on LP-HCSL PCIe outputs;
eliminate 24 resistors, saving 41mm2 of board area
Industrial temperature range operation; supports
demanding environmental conditions
Advanced 3.3V CMOS process; high-performance,
low-power
Supports independent spread spectrum on
Sys_CCB/DDRCLK and PCIe outputs
Available in space-saving 7 x 7 mm 48-VFQFPN with
0.5mm pad pitch; reduced board space without the need for
fine-pitch assembly techniques
Relaterade länkar
- 6V49205BNLGI 48-Pin VFQFN
- 8T49N241-998NLGI 40-Pin VFQFN
- 8T49N241-999NLGI 40-Pin VFQFN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 8T39S11ANLGI Clock Buffer 48-Pin 48-Lead VFQFN, Lead-Free
- 9FGV0241AKILFT 24-Pin VFQFPN
- CDCV304PW 8-Pin TSSOP
- 5P49V6965A000NLGI 24-Pin VFQFPN