Microchip ZL30291BLDF1 Clock Driver & Distribution, 100-Pin 19 UQFN

Antal (1 rulle med 2700 enheter)*

100 896,30 kr

(exkl. moms)

126 119,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Tillfälligt slut
  • Leverans från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2700 +37,369 kr100 896,30 kr

*vägledande pris

RS-artikelnummer:
627-939
Tillv. art.nr:
ZL30291BLDF1
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Clock Driver & Distribution

Package Type

UQFN

Pin Count

100

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ZL30291B

Width

8 mm

Standards/Approvals

PCIe Gen 1/2/3/4/5/6, Intel CK440Q

Maximum Output Frequency

100MHz

Automotive Standard

No

Number of Outputs

19

COO (Country of Origin):
TH
The Microchip Clock generator delivers leading edge, ultra low jitter and PCIe Gen 6 performance for today and tomorrow’s data centre applications. Providing up to 19 ultra low jitter differential outputs, Its also has a significant margin to meet PCIe Gen 6 requirements used in single board, rack optimized, multi node and modular server designs.

Embedded source terminations

Platform time input and output clocks

Programmable SSC on 100 MHz outputs

Embedded low drop out voltage regulator

Provides superior power supply noise rejection

Relaterade länkar