Renesas Electronics 2305A-1DCGI Clock Buffer 8-Pin SOIC

Antal (1 rör med 97 enheter)*

588,208 kr

(exkl. moms)

735,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 776 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
97 +6,064 kr588,21 kr

*vägledande pris

RS-artikelnummer:
263-7868
Tillv. art.nr:
2305A-1DCGI
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

COO (Country of Origin):
PH
The Renesas Electronics high-speed phase-lock loop clock buffer, designed to address high-speed clock distribution applications. The zero delay is achieved by aligning the phase between the incoming clock and the output clock, operable within the range of 10 to 133MHz. It is an 8-pin version of the accepts one reference input, and drives out five low skew clocks.

Phase lock loop clock distribution
Distributes one clock input to one bank of five outputs
No external RC network required
Power down mode

relaterade länkar