Renesas Electronics 512MILF Clock Buffer 8-Pin SOIC
- RS-artikelnummer:
- 217-7835
- Tillv. art.nr:
- 512MILF
- Tillverkare / varumärke:
- Renesas Electronics
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Pris (ex. moms) Var (i ett rör med 97)
28,006 kr
(exkl. moms)
35,008 kr
(inkl. moms)
Enheter | Per enhet | Per Tube* |
---|---|---|
97 + | 28,006 kr | 2 716,582 kr |
- RS-artikelnummer:
- 217-7835
- Tillv. art.nr:
- 512MILF
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Renesas Electronics IDT512 is the most cost effective way to generate a high quality, high frequency clock output and a reference clock from a lower frequency crystal or clock input, and is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked-Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200 MHz. With a reference output, this chip plus an inexpensive crystal can replace two oscillators.
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Mask option for 9 selectable frequencies
Operating voltages of 3.0 to 5.5 V
Industrial temperature version available
Advanced, low power CMOS process
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Mask option for 9 selectable frequencies
Operating voltages of 3.0 to 5.5 V
Industrial temperature version available
Advanced, low power CMOS process
Specifikationer
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Maximum Supply Current | 9 mA |
Maximum Input Frequency | 50MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |