3M 921 Clear Office Tape 12.7 mm x 54.9 m

Antal (1 enhet)*

150,89 kr

(exkl. moms)

188,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 24 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +150,89 kr

*vägledande pris

RS-artikelnummer:
260-3963
Tillv. art.nr:
924EU 12mm x 55m
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Product Type

Office Tape

Colour

Clear

Length

54.9m

Repositionable

No

Thickness

0.05mm

Width

12.7 mm

Model Number

921

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
PL

3M Office Tape, Transfer Type, 0.05mm Thickness - 924EU 12mm x 55m


Need a neat way to join two surfaces together? Stick to this office tape from 3M. It's an adhesive transfer tape with a release liner, so it's ideal for mounting graphics as it allows you to precisely position the surfaces before securing them in place. There's no need to worry about wear and tear in harsh conditions, thanks to the tape's resistance to UV and solvents.

Features & Benefits


• Medium-firm acrylic adhesive is pressure-sensitive for quick bonding

• Withstands short-term temperatures up to +121°C and long-term temperatures up to +82°C for durability

Applications


• Offices

• Schools

• Interior decoration

• Graphic design studios

How long is this tape?


This tape comes as a 54.9m roll with a width of 12.7mm, so you have enough for multiple applications.

How long can I store the tape for?


It has a lengthy 24-month shelf life from the date of manufacture, provided it's stored in the original carton at +21°C and 50%RH.

Relaterade länkar