RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

Antal (1 förpackning med 10 enheter)*

378,73 kr

(exkl. moms)

473,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 250 enhet(er) är redo att levereras
  • Plus 30 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 60 enhet(er) från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +37,873 kr378,73 kr

*vägledande pris

RS-artikelnummer:
188-3456
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Thread

M8

Thread Diameter

8mm

Thread Length

40mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

50mm

Insert Material

Zinc Plated Steel

Colour

Black

COO (Country of Origin):
CN

RS PRO Black Multiple Lobes Clamping Knob, M8


Use this clamping knob from RS PRO to quickly install or adjust factory fittings. It's a multi-purpose screwing tool that does away with the need for other tightening tools such as hex keys.
An ergonomic star-shaped handle allows for convenient gripping and turning, while its soft-touch outer casing is gentle on your hands. The inner casing of the knob is made of robust thermoplastic and built to take knocks while maintaining a long service life. As the clamp is small and light, it's easy to carry around a workshop or pop into your toolbox.
You can use this tool in a wide variety of factory applications where equipment or machinery needs to be frequently reset or maintained. It's flame retardant and Underwriter Laboratories (UL 94) approved, which is your assurance that it won't pose a safety risk in the event of a fire.

Features and Benefits


• Black colour
• Insert made from zinc-plated steel
• Knob diameter of 50 mm
• Multiple lobes knob shape
• Threaded stud mounting type
• M8 thread
• Thread diameter of 8 mm
• Thread length of 40 mm

relaterade länkar