Glenair, 10 Connector Seal Flange, Shell Size 18 diameter 28.6mm for use with IPT Series
- RS-artikelnummer:
- 713-3508
- Tillv. art.nr:
- 10-101949-18
- Tillverkare / varumärke:
- Glenair
Mängdrabatt möjlig
Antal (1 påse med 10 enheter)*
426,14 kr
(exkl. moms)
532,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 70 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 10 - 40 | 42,614 kr | 426,14 kr |
| 50 - 90 | 40,902 kr | 409,02 kr |
| 100 - 240 | 39,211 kr | 392,11 kr |
| 250 - 490 | 37,486 kr | 374,86 kr |
| 500 + | 35,784 kr | 357,84 kr |
*vägledande pris
- RS-artikelnummer:
- 713-3508
- Tillv. art.nr:
- 10-101949-18
- Tillverkare / varumärke:
- Glenair
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
| Brand | Glenair | |
| Seal Type | Flange | |
| Shell Size | 18 | |
| For Use With | IPT Series | |
| Length | 35.4mm | |
| Diameter | 28.6mm | |
| Series | 10 | |
| Välj alla | ||
|---|---|---|
Brand Glenair | ||
Seal Type Flange | ||
Shell Size 18 | ||
For Use With IPT Series | ||
Length 35.4mm | ||
Diameter 28.6mm | ||
Series 10 | ||
- COO (Country of Origin):
- IT
Glenair IPT Series Connector Accessories
A range of accessories for the IPT series of front panel mount square flange connectors.
Manufacturer's Warranty
Glenair IPT Series
Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.
relaterade länkar
- Glenair Shell Size 18 diameter 27mm for use with VG95234 Series
- Glenair Shell Size 24 diameter 44.5mm for use with VG95234 Series
- Glenair Shell Size 10SL diameter 18.2mm for use with VG95234 Series
- Glenair Shell Size 28 diameter 39.7mm for use with VG95234 Series
- Glenair Shell Size 20 diameter 29.4mm for use with VG95234 Series
- Glenair Shell Size 16 diameter 24.6mm for use with VG95234 Series
- Glenair IPT Series Female RJ45 Connector Cat6 Straight
- Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange