TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 23 diameter 41.53mm for use with MIL-DTL-38999
- RS-artikelnummer:
- 261-1212
- Tillv. art.nr:
- 93-22069
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
113,28 kr
(exkl. moms)
141,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 113,28 kr |
| 5 - 9 | 108,64 kr |
| 10 + | 105,06 kr |
*vägledande pris
- RS-artikelnummer:
- 261-1212
- Tillv. art.nr:
- 93-22069
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 23 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 44.45mm | |
| Diameter | 41.53mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 23 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 44.45mm | ||
Diameter 41.53mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
relaterade länkar
- TE Connectivity Shell Size 23 diameter 41.53mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 25 diameter 44.7mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 9 diameter 19.3mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 8 diameter 16.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 13 diameter 25.78mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 11 diameter 22.48mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17 diameter 32.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05mm for use with MIL-DTL-38999