TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015
- RS-artikelnummer:
- 261-0992
- Tillv. art.nr:
- 92-22003
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
81,21 kr
(exkl. moms)
101,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 6 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 81,21 kr |
| 5 - 9 | 77,95 kr |
| 10 + | 75,38 kr |
*vägledande pris
- RS-artikelnummer:
- 261-0992
- Tillv. art.nr:
- 92-22003
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 12 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 27.79mm | |
| Diameter | 19.05mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 12 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 27.79mm | ||
Diameter 19.05mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
relaterade länkar
- TE Connectivity Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 8 diameter 12.7mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 16 diameter 25.4mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 22.23mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 18 diameter 28.58mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 24 diameter 38.1mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 22 diameter 34.93mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 10 diameter 15.88mm for use with MIL-DTL-5015