TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 11 diameter 22.48mm for use with C-93-NA Connector
- RS-artikelnummer:
- 609-101
- Tillv. art.nr:
- 2488655-1
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
64,19 kr
(exkl. moms)
80,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 64,19 kr |
| 10 - 24 | 59,08 kr |
| 25 + | 52,01 kr |
*vägledande pris
- RS-artikelnummer:
- 609-101
- Tillv. art.nr:
- 2488655-1
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 11 | |
| For Use With | C-93-NA Connector | |
| Length | 26.92mm | |
| Diameter | 22.48mm | |
| Series | 24886 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 11 | ||
For Use With C-93-NA Connector | ||
Length 26.92mm | ||
Diameter 22.48mm | ||
Series 24886 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series III circular connectors, specifically for shell sizes 11. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
relaterade länkar
- TE Connectivity Shell Size 11, 12 diameter 22.48mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35mm for use with C-93-NA Connector
- TE Connectivity Shell Size 15 diameter 29.05mm for use with C-93-NA Connector
- TE Connectivity Shell Size 8 diameter 16.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 25 diameter 44.7mm for use with C-93-NA Connector
- TE Connectivity Shell Size 19 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17 diameter 32.25mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13 diameter 25.78mm for use with C-93-NA Connector