Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

Antal (1 förpackning med 100 enheter)*

2 849,12 kr

(exkl. moms)

3 561,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +2 849,12 kr28,491 kr

*vägledande pris

RS-artikelnummer:
638-592
Tillv. art.nr:
1411983
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is engineered to elevate your connectivity standards with its robust design and reliable performance. Ideal for PCB mounting, this 4 position contact insert incorporates SMD reflow technology, ensuring a seamless integration into your devices. Its D coding facilitates correct functioning in high density applications, while the meticulous construction provides improved protection against environmental factors. Designed with compliance to RoHS II standards, this component not only meets modern safety requirements but also contributes to sustainability efforts.

Offers high resilience against environmental contaminants
Supports a broad operating temperature range for versatile usage
Ensures secure locking with an optimal degree of protection
Crafted to withstand over 100 insertion and withdrawal cycles
Compatible with automated pick and place assembly processes
Provides enhanced safety with its robust construction materials

relaterade länkar