Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

Antal (1 förpackning med 100 enheter)*

3 219,93 kr

(exkl. moms)

4 024,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +3 219,93 kr32,199 kr

*vägledande pris

RS-artikelnummer:
638-456
Tillv. art.nr:
1411996
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier designed for PCB mounting, it combines a robust construction with a flexible signal processing capability, catering specifically to the demands of automated systems. The integration of SMD reflow technology ensures seamless installation, significantly reducing assembly time and enhancing machine reliability. With its M12 A coding and 4 position capability, this connector is perfectly equipped to meet the growing complexity of industrial applications. Coupled with an IP67 rating, it guarantees dependable performance across a wide temperature range, making it an ideal choice for both indoor and outdoor settings. This product embodies a commitment to quality and functionality, making it an essential addition to your connectivity solutions.

Offers seamless integration with mechanical port screw connections
Ensures reliable locking and mounting to prevent contamination
Environmentally compliant with EU RoHS and China RoHS standards
Flammability rating according to UL 94 V0 for added safety
Delivers a compact solution suitable for space constrained applications
Backed by cULus recognition for quality assurance

relaterade länkar