RS PRO Female Crimp Circular Connector Contact, Contact Size 1.1mm, Wire Size 24 → 20 AWG
- RS-artikelnummer:
- 253-7082
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 10 enheter)*
1 168,60 kr
(exkl. moms)
1 460,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 450 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 116,86 kr | 1 168,60 kr |
*vägledande pris
- RS-artikelnummer:
- 253-7082
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Gender | Female | |
| Contact Size | 1.1mm | |
| Wire Size | 24 → 20 AWG | |
| Termination Method | Crimp | |
| Series | LX93 | |
| Length | 13.6mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +80°C | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Contact Size 1.1mm | ||
Wire Size 24 → 20 AWG | ||
Termination Method Crimp | ||
Series LX93 | ||
Length 13.6mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
RS PRO Circular Connector Contacts
Circular connector contacts play a crucial role in enabling electrical connections in various applications. RS PRO is proud to introduce a range of high-quality circular connector contacts, available in male and female orientation with solder or crimp termination. These gold-plated contacts are vital components for reliable signal or power transmission over multiple mating cycles. The individual conductive pin or socket is designed to fit into a corresponding socket or pin on the mating connector, creating a secure electrical connection.
Features and Benefits
- Gold-plated contacts
- Pin or socket, creating a secure electrical connection
- Excellent electrical connections between the mating connectors
- Responsible for transmitting signals, power, or both, depending on the specific application
Specification
- Contact size: 1.1 mm
- Wire Size: 24 → 20 AWG
- Solder or Crimp termination
- Series: LX93
Applications
- Power Connectors
- Signal Transmission
- Industrial, and telecommunications