RS PRO Female Solder Circular Connector Contact, Contact Size 1mm, Wire Size 26 → 22 AWG

Mängdrabatt möjlig

Antal (1 enhet)*

113,98 kr

(exkl. moms)

142,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 191 enhet(er) från den 22 december 2025
  • Dessutom levereras 4 390 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4113,98 kr
5 - 9112,90 kr
10 - 24108,08 kr
25 - 49104,83 kr
50 +91,06 kr

*vägledande pris

RS-artikelnummer:
253-7077
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Gender

Female

Contact Size

1mm

Wire Size

26 → 22 AWG

Termination Method

Solder

Series

LX93

Contact Type

Pin

Current Rating

5A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

COO (Country of Origin):
CN

RS PRO Circular Connector Contacts


Circular connector contacts play a crucial role in enabling electrical connections in various applications. RS PRO is proud to introduce a range of high-quality circular connector contacts, available in male and female orientation with solder or crimp termination. These gold-plated contacts are vital components for reliable signal or power transmission over multiple mating cycles. The individual conductive pin or socket is designed to fit into a corresponding socket or pin on the mating connector, creating a secure electrical connection.

Features and Benefits


  • Gold-plated contacts

  • Pin or socket, creating a secure electrical connection

  • Excellent electrical connections between the mating connectors

  • Responsible for transmitting signals, power, or both, depending on the specific application

Specification


  • Contact size: 1 mm

  • Wire Size Available: 22 → 18 AWG, 24 → 20 AWG, 26 → 22 AWG

  • Solder or Crimp termination

  • Series: LX93

Applications


  • Power Connectors

  • Signal Transmission

  • Industrial, and telecommunications