Toughcon Backshell

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
709-3475
Tillv. art.nr:
TM238F-0750
Tillverkare / varumärke:
Toughcon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Toughcon

Length

45mm

COO (ursprungsland):
DE

Backshell Sureseal Adaptor


This adapter provides a connection from protective hoses with metal core e.g. Shureseal¹ to the Toughcon series. This results in a flexible, safe and hard-wearing connection, and a homogenous, self-contained unit.

Material Aluminium anodised, galvanised steel, nylon
Temperature range -55°C to +90°C


Toughcon Circular Connectors (Metal)


Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

relaterade länkar