Amphenol Limited, BL1SRSize 11 Straight Backshell, For Use With MIL-C-38999 Series III & IV Circular Connector
- RS-artikelnummer:
- 285-7206
- Distrelec artikelnummer:
- 144-79-601
- Tillv. art.nr:
- BL1SRL1054ABW
- Tillverkare / varumärke:
- Amphenol Limited
Antal (1 enhet)*
917,00 kr
(exkl. moms)
1 146,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 917,00 kr |
*vägledande pris
- RS-artikelnummer:
- 285-7206
- Distrelec artikelnummer:
- 144-79-601
- Tillv. art.nr:
- BL1SRL1054ABW
- Tillverkare / varumärke:
- Amphenol Limited
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
| Brand | Amphenol Limited | |
| For Use With | MIL-C-38999 Series III & IV Circular Connector | |
| Shell Size | 11 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | BL1SR | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-C-38999 Series III & IV Circular Connector | ||
Shell Size 11 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series BL1SR | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
The BAND LOCK BACKSHELL is a high-quality product designed for secure cable management. Made from aluminium alloy with a black anodized finish, this backshell ensures durability and corrosion resistance. It features a spin coupling without a band, making it ideal for applications requiring a reliable connection. The product is perfect for various industries where a sturdy and efficient cable management solution is needed.
Made from aluminium alloy for durability and corrosion resistance
Features a spin coupling without a band for secure connection
Black anodized finish for a sleek look and added protection
Suitable for applications requiring reliable cable management solutions
Available in default length with multiple entry sizes for versatility
Features a spin coupling without a band for secure connection
Black anodized finish for a sleek look and added protection
Suitable for applications requiring reliable cable management solutions
Available in default length with multiple entry sizes for versatility
relaterade länkar
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular Connector
- Amphenol Limited For Use With MIL-DTL-38999 2
- Amphenol Limited For Use With MIL-DTL-38999 2
- Amphenol Limited For Use With MIL-DTL-38999 2
- Amphenol LimitedSize 13mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 17mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 25mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 15mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular