Amphenol LimitedSize 9mm Right Angle Circular Connector Backshell, For Use With Circular Connectors
- RS-artikelnummer:
- 261-5006
- Tillv. art.nr:
- M85049/90-9W03
- Tillverkare / varumärke:
- Amphenol Limited
Mängdrabatt möjlig
Antal (1 enhet)*
808,81 kr
(exkl. moms)
1 011,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 03 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 808,81 kr |
| 10 - 24 | 770,00 kr |
| 25 - 49 | 747,38 kr |
| 50 - 99 | 732,03 kr |
| 100 + | 712,54 kr |
*vägledande pris
- RS-artikelnummer:
- 261-5006
- Tillv. art.nr:
- M85049/90-9W03
- Tillverkare / varumärke:
- Amphenol Limited
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
| Brand | Amphenol Limited | |
| For Use With | Circular Connectors | |
| Shell Size | 9mm | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connectors | ||
Shell Size 9mm | ||
Body Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a band lock adapter, which provides another method of termination of screens. A high quality band will do the job in this back shell. Tempered bands are tightened over the shields, which is pulled over the banding area, using special assembly tools.
Can be used with heat shrink boot
90 degree bent and self lock adapter
Relaterade länkar
- Amphenol LimitedSize 9mm Straight Circular Connector Backshell, For Use With Circular Connectors
- Amphenol LimitedSize 9mm Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 11mm Right Angle Circular Connector Backshell, For Use With Circular Connectors
- Amphenol LimitedSize 14mm Straight Circular Connector Backshell, For Use With Circular Connectors
- Amphenol LimitedSize 15mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 23mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 21mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular
- Amphenol LimitedSize 17mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV Circular