Phoenix Contact, RCSize 7.5 → 9.5mm Straight Circular Connector Backshell, For Use With Connector

Antal (1 förpackning med 10 enheter)*

995,68 kr

(exkl. moms)

1 244,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +995,68 kr99,568 kr

*vägledande pris

RS-artikelnummer:
483-087
Tillv. art.nr:
1604454
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

For Use With

Connector

Shell Size

7.5 → 9.5mm

Body Orientation

Straight

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered to provide high performance connectivity in a variety of applications. Designed to accommodate litz wire bundles, it effectively supports cable diameters ranging from 7.5 to 9.5 mm. The shielded construction ensures reliable electromagnetic compatibility, making it an essential component for any robust automation or industrial communication system. Its mechanical properties reflect sturdy construction, suitable for commercial use, while its compliance with RoHS regulations guarantees environmentally responsible operation. Ideal for ensuring secure and efficient cable management, this product is an indispensable tool for modern industrial solutions.

Complies with stringent RoHS standards for environmentally friendly usage
Allows for efficient management of cables in complex industrial setups
Constructed to withstand demanding mechanical conditions which ensuring durability
Customisable production options available to meet specific project requirements

relaterade länkar