Amphenol Air LB, ECTA133 Straight Backshell, For Use With Circular Connectors

Antal (1 enhet)*

846,28 kr

(exkl. moms)

1 057,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +846,28 kr

*vägledande pris

RS-artikelnummer:
330-978
Tillv. art.nr:
13303DS1
Tillverkare / varumärke:
Amphenol Air LB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Air LB

For Use With

Circular Connectors

Body Orientation

Straight

Series

ECTA133

COO (Country of Origin):
DE
The Amphenol Air LB Backshell is a durable and practical solution made exclusively from aluminium, ensuring reliability and corrosion resistance and it has IP30-rated protection. Designed in accordance with EN61984 standards, it provides dependable performance in appropriate environments. This component is ideal for applications where a lightweight and robust termination is required.

Shells 3
Length 29 mm
Diameter 27.5 mm
Cable Diameter 12.5 to 14.5 mm

relaterade länkar