Norcomp 4 Pole Plug Adapter

Bulk discount available

Subtotal (1 unit)*

304,19 kr

(exc. VAT)

380,24 kr

(inc. VAT)

Add to Basket
Select or type quantity
I lager
  • Dessutom levereras 18 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 - 4304,19 kr
5 - 9297,36 kr
10 +283,81 kr

*price indicative

RS Stock No.:
258-9894
Mfr. Part No.:
T54-A04-MMMR001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

End 1

4 Pin Male M8 (1)

End 1 Number of Contacts

4

End 1 Number of Ports

2

End 1 Gender

Male

End 2

4 Pin Male M8

COO (Country of Origin):
CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.

Meets IP67 water proof requirements
-40°C to +85°C temperature range

Related links