Bulgin Tee M12 Socket to 5 Pole M12 Plug Adapter
- RS-artikelnummer:
- 204-7951
- Tillv. art.nr:
- PXPPVC12TSFM05AFBIFB
- Tillverkare / varumärke:
- Bulgin
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 204-7951
- Tillv. art.nr:
- PXPPVC12TSFM05AFBIFB
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| End 1 | M12 | |
| End 1 Number of Ports | 1 | |
| End 1 Gender | Female | |
| End 2 | 5 Pin Male M12 | |
| End 1 Size | M12 | |
| End 2 Number of Contacts | 5 | |
| End 2 Gender | Male | |
| End 2 Size | M12 | |
| Body Orientation | Tee | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
End 1 M12 | ||
End 1 Number of Ports 1 | ||
End 1 Gender Female | ||
End 2 5 Pin Male M12 | ||
End 1 Size M12 | ||
End 2 Number of Contacts 5 | ||
End 2 Gender Male | ||
End 2 Size M12 | ||
Body Orientation Tee | ||
- COO (Country of Origin):
- CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.
IP67 rating
High performance capabilities
High performance capabilities
relaterade länkar
- Bulgin Tee Female Pole M12 Socket to 5 Pole M12 Plug Adapter
- Bulgin Tee Female Pole M12 Socket to 8 Pole M12 Plug Adapter
- Bulgin Tee Female Pole M12 Socket to 12 Pole M12 Plug Adapter
- Bulgin Tee Female Pole M12 Socket to 4 Pole M12 Plug Adapter
- Bulgin Tee M12 Socket to 12 Pole M12 Plug Adapter
- Bulgin Tee M12 Socket to 4 Pole M12 Plug Adapter
- Bulgin Tee M12 Socket to 8 Pole M12 Plug Adapter
- Bulgin Tee Male Pole M12 Plug to 4 Pole M12 Plug Adapter