Phoenix Contact M12 Plug M12 Plug Adapter

Antal (1 enhet)*

456,10 kr

(exkl. moms)

570,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
  • Plus 237 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +456,10 kr

*vägledande pris

RS-artikelnummer:
190-2085
Distrelec artikelnummer:
303-96-908
Tillv. art.nr:
1541186
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

End 1

M12

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Gender

Male

End 2 Size

M12

Current Rating

4.0A

IP Rating

IP65, IP67

Series

SAC

Voltage Rating

48.0 V , 60.0 V

Body Orientation

Straight

Length

55.8mm

Contact Plating

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

CuZn

COO (Country of Origin):
DE

Phoenix Contact Circular Connector Adapter, For Power and Signals, 2 Cable Outlets - SAC-5P-M12T/2XM12 VP - 1541186


Want to connect your process control equipment without getting tangled in knots? Use this circular connector adapter from Phoenix Contact. The unit's T-shape makes it easy to neatly distribute cables from your panel and keep your workspace organised. As it's suitable to use for both power and signal transmission, you need fewer connecting components for your cables.
Thanks to a robust thermoplastic holder, you can trust this is a long-lasting option for use in demanding operating conditions. This material is also corrosion-resistant, so it's compatible with humid settings. The die-cast zinc knurls give you a good grip on the adapter during installation or removal.
This connector meets UL 94-HB flammability standards, meaning it's flame-retardent and only burns for a brief period in the event of a fire. It's a good choice for hooking up equipment in industrial control systems, like those found in automotive manufacturing and robotic applications.

Features & Benefits


• Reusable, as you can insert and withdraw it at least 100 times
• Insulated for safety, so protects you against electric shocks
• IP67-rated connection when correctly attached is dust-tight and protected against immersion in water for up to 30 minutes

relaterade länkar