ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter

Antal (1 enhet)*

320,70 kr

(exkl. moms)

400,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +320,70 kr

*vägledande pris

RS-artikelnummer:
186-922
Tillv. art.nr:
E12481
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

End 1

M12

End 1 Number of Contacts

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

2

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Side Entry, Top Entry

COO (Country of Origin):
DE
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. The housing is made of PUR material. The nut is made of die cast zinc. It features IP67 protection rating.

For use in applications with many inputs and outputs where space is restricted
High protection rating for the requirements of harsh industrial environments
Gold-plated contacts for reliable electrical connections
Wide operating temperature range

relaterade länkar