ABB 30V Shunt Trip for use with Tmax XT4, Tmax XT3, Tmax XT2, Tmax XT1

Antal (1 enhet)*

1 079,16 kr

(exkl. moms)

1 348,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Plus 5 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 16 enhet(er) från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 079,16 kr

*vägledande pris

RS-artikelnummer:
831-9194
Tillv. art.nr:
1SDA066322R1 SOR-C XT1..XT4 F/P 24-30 Vac/dc
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Product Type

Shunt Trip

Range

SACE Tmax XT

Series

SOR-C XT1-XT4

For Use With

Tmax XT4, Tmax XT3, Tmax XT2, Tmax XT1

Standards/Approvals

No

Control Voltage

30V

ABB Shunt Trip, 60mm Height, 114g Weight - SOR-C XT1-XT4 Series - 1SDA066322R1 SOR-C XT1..XT4 F/P 24-30 Vac/dc


Boost the capabilities of your electrical protective system with this shunt trip from ABB. Designed to work with an MCB, it enables the device to remotely trip when it senses a fault current, cutting off the power supply. It's widely compatible with Tmax circuit breakers, making it a handy safety solution to combine with your existing equipment. Thanks to its compact external dimensions of 60 (H) x 110 (W) x 140mm (D), you'll find it a breeze to fit this unit into a panel where space is at a premium.

Features & Benefits


• Loose or configurable setup for versatile operation

• Works with AC/DC current for flexible power supply

• Pre-wired for hassle-free electrical connection

• Light weight of 114g puts minimal strain on your rail

Applications


• Marine engineering

• Lifts and escalators

• Mining and quarrying industry

What's the difference between an MCB and an RCBO?


An MCB protects a device from short circuits and overcurrents, while an RCBO combines the function of an MCB with an RCD to also deliver protection from earth leakage.

Relaterade länkar