Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers

Antal (1 enhet)*

496,60 kr

(exkl. moms)

620,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +496,60 kr

*vägledande pris

RS-artikelnummer:
706-1939
Distrelec artikelnummer:
304-09-128
Tillv. art.nr:
3RV2902-1AP0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Product Type

Circuit Trip

Range

SIRIUS

Series

3RV2

For Use With

3RV2 Series Circuit Breakers

Sub Type

Undervoltage Release

Mount Type

Surface

Standards/Approvals

UL, UKCA, EAC, CSA, CE

Control Voltage

240V

COO (Country of Origin):
RO

Siemens 3RV2 Series Circuit Trip, For Use With 3RV2 Series Circuit Breakers, Undervoltage Release - 3RV2902-1AP0


This undervoltage release is designed for use with Siemens Sirius Innovation Circuit Breakers, specifically enhancing the functionality of motor circuit breakers. It provides a swift response to voltage drops, ensuring effective circuit protection, making it suitable for industrial environments where compliance and safety are important.

Features & Benefits


• Compatible with S00, S0, S2, S3 circuit breaker sizes

• Quick break time of up to 20ms improves safety

• Insulation voltage rated to 690V for durability

• Low power consumption during operation optimises efficiency

• Finger-safe design protects users during installation

• Screw terminals ensure secure electrical connections

Applications


• Designed for use with 3RV2 Series Breakers for efficient circuit protection

• Suitable for motor circuits needing consistent undervoltage functionality

• Works well in environments with varying temperature ranges

What is the performance range of this device?


The device functions effectively within an ambient temperature range of -20°C to +60°C, accommodating a variety of environmental conditions.

What is the maximum rated voltage?


The undervoltage release operates at a rated control voltage of 230V at 50Hz and 240V at 60Hz, offering versatility across different electrical systems.

Is there a requirement for additional short-circuit protection?


The device includes a fuse design for short-circuit protection, promoting safety and operational integrity during critical applications.

relaterade länkar