Schneider Electric 220 - 440V ac Earth Leakage Add-on Protection Module Circuit Trip for use with ComPact (ComPact

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
276-9259
Tillv. art.nr:
LV432465
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

ComPacT NSX400...630

Current Rating

400 A, 630 A

Series

LV4

For Use With

ComPact (ComPact NSX400) Circuit Breaker

Type

Earth Leakage Add-on Protection Module

Rated Control Voltage

220 - 440V ac

RoHS-status: Undantagen

COO (Country of Origin):
IT
The Schneider Electric Vigi add-on module for Compact NSX 400/630 that provides an earth-leakage protection. It is used for 4 poles circuit breakers. It is installed directly on the device terminals and directly actuates the trip unit in case of earth-leakage default. This Vigi add-on module is self-powered internally by the distribution-system voltage, even is supplied by only 2 phases.

Sustainable
Mercury free

relaterade länkar