ABB Isolator Circuit Trip for use with Commanding Load
- RS-artikelnummer:
- 231-9592
- Tillv. art.nr:
- 2CDE284001R0063 E204/63r
- Tillverkare / varumärke:
- ABB
Antal (1 låda med 1 enhet)*
844,67 kr
(exkl. moms)
1 055,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda |
|---|---|
| 1 + | 844,67 kr |
*vägledande pris
- RS-artikelnummer:
- 231-9592
- Tillv. art.nr:
- 2CDE284001R0063 E204/63r
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Range | E200 | |
| Series | E204 | |
| For Use With | Commanding Load | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Range E200 | ||
Series E204 | ||
For Use With Commanding Load | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- BG
The ABB E202 series isolator suitable for commanding loads. It has power loss 3.3 W and operational voltage of 250 V.
Fast removal without dismantling of the Busbar
Captive screws with recessed/slotted head
relaterade länkar
- ABB 400V ac Isolator Circuit Trip for use with Commanding Loads
- ABB 230 V ac, 400 V ac Isolator Circuit Trip for use with Commanding Load
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB 230V ac Isolator Circuit Trip for use with Commanding Loads
- ABB 230 → 400V ac Isolator Circuit Trip for use with Commanding Load
- ABB Switch Disconnector Circuit Trip for use with Commanding Load
- Europa Main AC Isolator Circuit Trip for use with PV System Main AC Isolator
- ABB ON-OFF Switch Circuit Trip