Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- RS-artikelnummer:
- 219-9424
- Tillv. art.nr:
- LV433930
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
38 216,14 kr
(exkl. moms)
47 770,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 38 216,14 kr |
*vägledande pris
- RS-artikelnummer:
- 219-9424
- Tillv. art.nr:
- LV433930
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 400A | |
| Range | Compact | |
| Series | Micrologic 4.3 | |
| For Use With | Compact NSX 400/630 Circuit Breakers | |
| Rated Control Voltage | 440V ac | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 400A | ||
Range Compact | ||
Series Micrologic 4.3 | ||
For Use With Compact NSX 400/630 Circuit Breakers | ||
Rated Control Voltage 440V ac | ||
- COO (Country of Origin):
- JP
The Schneider Electric micrologic 4.3 is a 3 poles 3d electronic trip unit used on compact NSX 400/630 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also an adjustable short-time protection and a fixed instantaneous protection against short-circuits. Micrologic 4.3 vigi trip unit offers an integrated adjustable earth-leakage protection. Micrologic 4.3 indicates overloads with alarm LEDs. The green ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module (LV429532). This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and compact NSX basic frame.
It has electronic trip unit technology
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
relaterade länkar
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 400/630 circuit breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX 400/630 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 630 circuit breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric ComPact NSX Adapter for use with Compact NSX 400/630 circuit breakers