Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS-artikelnummer:
- 219-9330
- Tillv. art.nr:
- LV429091
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
11 640,06 kr
(exkl. moms)
14 550,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 11 640,06 kr |
*vägledande pris
- RS-artikelnummer:
- 219-9330
- Tillv. art.nr:
- LV429091
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Range | Compact | |
| Series | Micrologic 5.2 A | |
| For Use With | Compact NSX 100/160/250 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Range Compact | ||
Series Micrologic 5.2 A | ||
For Use With Compact NSX 100/160/250 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 5.2 A (Ammeter) is a 3 poles 3d electronic trip unit used on Compact NSX 100/160/250 circuit breakers. This 40A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. Micrologic 5.2 A indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 5.2 A is equipped with a display module that gives current measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
relaterade länkar
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 160/250 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers