Schneider Electric 440V Circuit Trip for use with 250, NSX160, 100
- RS-artikelnummer:
- 345-304
- Tillv. art.nr:
- C1044B100
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
30 881,20 kr
(exkl. moms)
38 601,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 30 881,20 kr |
*vägledande pris
- RS-artikelnummer:
- 345-304
- Tillv. art.nr:
- C1044B100
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Current Rating | 100 A | |
| Series | ComPacT NSX | |
| For Use With | 250, NSX160, 100 | |
| Standards/Approvals | ENIEC 60947, RoHS | |
| Control Voltage | 440V | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Current Rating 100 A | ||
Series ComPacT NSX | ||
For Use With 250, NSX160, 100 | ||
Standards/Approvals ENIEC 60947, RoHS | ||
Control Voltage 440V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is a MicroLogic 4.2 AB 4 poles 4d electronic trip unit. This 100A rating electronic trip unit is used in public distribution system to limit the current supplied according to the consumer's contract. It embeds an adjustable long time protection against overloads. It provides also an adjustable short time protection and a fixed instantaneous protection against short circuits. MicroLogic 4.2 AB Vigi trip unit offers an integrated adjustable earth leakage protection.
RoHS compliant
Integrated adjustable earth leakage protection
Green Ready LED flashes
relaterade länkar
- Schneider Electric 440V (Volts) Circuit Trip Circuit Trip for use with NSX630/400
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX160/250
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 200V (Volts) Circuit Trip
- Schneider Electric 380 → 400V (Volts) Circuit Trip
- Schneider Electric 120 → 127V (Volts) Circuit Trip