Eaton Eaton xComfort IKA Distribution Block for use with Installation Distribution Board
- RS-artikelnummer:
- 246-618
- Tillv. art.nr:
- 187357 IKA-C-1/12-ST-LID
- Tillverkare / varumärke:
- Eaton
Price Varje*
1 680,00 kr
(exkl. moms)
2 100,00 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 25 juli 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 1 680,00 kr |
*vägledande pris
- RS-artikelnummer:
- 246-618
- Tillv. art.nr:
- 187357 IKA-C-1/12-ST-LID
- Tillverkare / varumärke:
- Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Eaton | |
Accessory Type | Distribution Block | |
Range | Eaton xComfort IKA | |
For Use With | Installation Distribution Board | |
Series | xComfort IKA | |
Välj alla | ||
---|---|---|
Brand Eaton | ||
Accessory Type Distribution Block | ||
Range Eaton xComfort IKA | ||
For Use With Installation Distribution Board | ||
Series xComfort IKA | ||
relaterade länkar
- Eaton Eaton xComfort IKA Distribution Board for use with Installation Distribution Board
- Eaton Eaton xComfort IKA Distribution Block for use with Installation Distribution Board
- Eaton xComfort IKA professional series Distribution Board
- Eaton XComfort IKA Distribution Board, 8 Way
- Eaton XComfort IKA Distribution Board, 12 Way
- Eaton xComfort IKA industrial series Distribution Board
- Eaton xComfort IKA Distribution Board
- Eaton Eaton xComfort Lug Connector for use with IKA Industrial Distribution Board