Seeit LER-121A, EPROM Eraser with Timer for ATMEL Microcontroller Programmes, PIC
- RS-artikelnummer:
- 798-4396
- Tillv. art.nr:
- LER-121A
- Tillverkare / varumärke:
- Seeit
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 798-4396
- Tillv. art.nr:
- LER-121A
- Tillverkare / varumärke:
- Seeit
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
| Brand | Seeit | |
| Accessory Type | EPROM Eraser with Timer | |
| For Use With | ATMEL Microcontroller Programmes, PIC | |
| Programmer Name | LER-121A | |
| Memory Type Programmed | EEPROM | |
| Välj alla | ||
|---|---|---|
Brand Seeit | ||
Accessory Type EPROM Eraser with Timer | ||
For Use With ATMEL Microcontroller Programmes, PIC | ||
Programmer Name LER-121A | ||
Memory Type Programmed EEPROM | ||
- COO (Country of Origin):
- TW
LER-121A, EPROMs Eraser with Timer
The LER-121A allows you to erase up to 12 Eproms simultaneously. It is equipped with an adjustable timer
up to 60 minutes, an LED indicator for tube light status (on/off), an electronic starter for longer UV tube reliability, as well as a circuit breaker to prevent from UV exposure if case the enclosure opens
accidentally.
up to 60 minutes, an LED indicator for tube light status (on/off), an electronic starter for longer UV tube reliability, as well as a circuit breaker to prevent from UV exposure if case the enclosure opens
accidentally.
Ultraviolet (UV) tube at wavelenght 253.7nm, and 4W power
Equipped with electronic starter to extend the product life
The timer can be set from zero to 60 minutes
Powerful UV tube ensures that all ICs are exposed to the maximum UV light
Drawer to place in the EPROMs on antistatic rubber
Protecting users from UV exposure when opening the device drawer, with an automatic UV light shut-off
switch
LED on the top panel indicates the on/off status of UV tube
Complete coverage of the erase area
Dimensions 24 x 8.5 x 9.5 cm
Weight 1.2Kg
Erase time recommended between 10 and 20 mimutes
Erase up to 12 EPROMs simultaneously (24 pins) or 7 EPROMs simultaneously (28/32 pins)
Equipped with electronic starter to extend the product life
The timer can be set from zero to 60 minutes
Powerful UV tube ensures that all ICs are exposed to the maximum UV light
Drawer to place in the EPROMs on antistatic rubber
Protecting users from UV exposure when opening the device drawer, with an automatic UV light shut-off
switch
LED on the top panel indicates the on/off status of UV tube
Complete coverage of the erase area
Dimensions 24 x 8.5 x 9.5 cm
Weight 1.2Kg
Erase time recommended between 10 and 20 mimutes
Erase up to 12 EPROMs simultaneously (24 pins) or 7 EPROMs simultaneously (28/32 pins)
Kit Contents
An eraser in a metallic housing (with drawer, adjustable timer, and 4W Ultraviolet tube)
User manual in English and French
Additional power supply is needed, 9 Volt 500 mA. We suggest RS 206-4918
User manual in English and French
Additional power supply is needed, 9 Volt 500 mA. We suggest RS
Ultra Violet Erasers
Relaterade länkar
- Seeit LER-4A, EPROM Eraser with Timer
- Seeit SEEIT PIC-02, PIC Microcontroller Programmer for PIC16C54 Microcontroller Programmer
- Seeit TOP201 EPROM STC Microcontrollers
- Seeit XGECU-T56 EEPROM SPI FLASH
- Seeit MULTIPIC, Universal Programmer for PIC Series
- Seeit TOPMAX-III EEPROM PLD, SPI FLASH
- Seeit VERYPRO-998 EEPROM PLD, SPI FLASH
- Seeit SUPERPRO 610P EPROM PLDs