- RS-artikelnummer:
- 622-1938
- Tillverkare / varumärke:
- RS PRO
12 I lager för avsändande samma dag
Pris (ex. moms) 1 låda med 10
2 027,70 kr
(exkl. moms)
2 534,62 kr
(inkl. moms)
Låda(or) | Per Box | Per enhet* |
---|---|---|
1 + | 2 027,70 kr | 202,77 kr |
- RS-artikelnummer:
- 622-1938
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
![](https://media.rs-online.com/t_line/L825326-01.gif)
RS PRO M16 Capsule Anchor Stud Resin Anchor, 190 mm Stud Length
Used in a variety of construction settings, this M16 capsule anchor stud resin anchor is a chemical fixing that's part of our trusted RS PRO range. It's typically found in higher-load applications and can be connected to masonry and concrete with a resin-based adhesive.
This anchor can be used with other spin-in studs to offer expansion-free anchorage in concrete. It features a thread size of M16 and stud length of 190 mm. The studs provide a sturdier anchor when bonding materials, performing best when spaced closely together.
Washer, nut and hexagonal setting tools are supplied with both the steel recess hex head studs and stainless steel studs. The hole diameter of this product is 18 mm, with a minimum hole depth of 125 mm and a maximum fixture thickness of 45 mm. It's commonly used to fix pipework brackets, machinery and lighting columns safely and securely.
This anchor can be used with other spin-in studs to offer expansion-free anchorage in concrete. It features a thread size of M16 and stud length of 190 mm. The studs provide a sturdier anchor when bonding materials, performing best when spaced closely together.
Washer, nut and hexagonal setting tools are supplied with both the steel recess hex head studs and stainless steel studs. The hole diameter of this product is 18 mm, with a minimum hole depth of 125 mm and a maximum fixture thickness of 45 mm. It's commonly used to fix pipework brackets, machinery and lighting columns safely and securely.
Features and Benefits
Capsule anchor stud type
M10 thread size
Stud length of 190 mm
Hole diameter of 18 mm
Maximum fixture thickness of 45 mm
Minimum hole depth of 125 mm
M10 thread size
Stud length of 190 mm
Hole diameter of 18 mm
Maximum fixture thickness of 45 mm
Minimum hole depth of 125 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Type | Capsule Anchor Stud |
Thread Size | M16 |
Stud Length | 190mm |