RS PRO Brass Single Check Valve, BSP 3/4in, 16 bar
- RS-artikelnummer:
- 340-3301
- Tillverkare / varumärke:
- RS PRO
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 340-3301
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Type | Single | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Thread Size | 3/4in | |
| Thread Standard | BSP | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Type Single | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Thread Size 3/4in | ||
Thread Standard BSP | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Female/Male Ports
For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size
Standards
BS 2779
relaterade länkar
- RS PRO Brass Single Check Valve 16 bar
- RS PRO Brass Single Check Valve 16 bar
- Watts Brass Single Check Valve 10 bar
- RS PRO Brass Non-Return Valve Check Valve 16 bar
- RS PRO Brass Single Check Valve 16 bar
- RS PRO Brass Single Check Valve 16 bar
- RS PRO Brass Single Check Valve 16 bar
- RS PRO Brass Single Check Valve 16 bar