Block 320 VA Chassis Mount Transformer, 2 x 24 V ac, EN 61558-2-2, EN 61558-2-6, CSA 22.2 No.66, VDE 0570 Teil 2-2,
- RS-artikelnummer:
- 123-7389
- Tillv. art.nr:
- STEU 320/48
- Tillverkare / varumärke:
- Block
Antal (1 enhet)*
1 709,75 kr
(exkl. moms)
2 137,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 709,75 kr |
*vägledande pris
- RS-artikelnummer:
- 123-7389
- Tillv. art.nr:
- STEU 320/48
- Tillverkare / varumärke:
- Block
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
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V ac, 230 V | |
| Secondary Voltage | 2 x 24 V ac | |
| Power | 320VA | |
| Maximum Operating Temperature | 40°C | |
| Width | 120 mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 4.3kg | |
| Series | STEU | |
| Depth | 92mm | |
| Standards/Approvals | EN 61558-2-2, EN 61558-2-6, CSA 22.2 No.66, VDE 0570 Teil 2-2, cURus, DIN EN 61558-2-4, IEC 61558-2-2, DIN EN 61558-2-6, EN 61558-2-4, DIN EN 61558-2-2, VDE 0570 Teil 2-6, UL 5085-1/-2, IEC 61558-2-6, VDE 0570 Part2-4, IEC 61558-2-4 | |
| Maximum Operating Frequency | 60Hz | |
| Välj alla | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V ac, 230 V | ||
Secondary Voltage 2 x 24 V ac | ||
Power 320VA | ||
Maximum Operating Temperature 40°C | ||
Width 120 mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 4.3kg | ||
Series STEU | ||
Depth 92mm | ||
Standards/Approvals EN 61558-2-2, EN 61558-2-6, CSA 22.2 No.66, VDE 0570 Teil 2-2, cURus, DIN EN 61558-2-4, IEC 61558-2-2, DIN EN 61558-2-6, EN 61558-2-4, DIN EN 61558-2-2, VDE 0570 Teil 2-6, UL 5085-1/-2, IEC 61558-2-6, VDE 0570 Part2-4, IEC 61558-2-4 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Block STEU Series Isolating Transformers
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.
Features
Dual input Voltage
Good switch on behaviour due to reduced starting currents
Excellent corrosion protection
Low Noise
Contact protected screw connection terminals complying with UVV BGV A3
Applications
An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.
Relaterade länkar
- Block 320VA 1 Output Chassis Mounting Transformer, 230V ac
- Block 400VA Chassis Mounting Transformer, 2 x 24V ac
- Block 630VA Chassis Mounting Transformer, 2 x 24V ac
- Block 100VA Chassis Mounting Transformer, 2 x 24V ac
- Block 160VA Chassis Mounting Transformer, 2 x 24V ac
- Block 1kVA Chassis Mounting Transformer, 2 x 24V ac
- Block 63VA Chassis Mounting Transformer, 2 x 24V ac
- Block 250VA Chassis Mounting Transformer, 2 x 24V ac