RS PRO 12VA 2 Output Chassis Mounting Transformer, 15V ac, IEC 61558-2-6
- RS-artikelnummer:
- 504-751
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
322,43 kr
(exkl. moms)
403,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 87 enhet(er) från den 02 februari 2026
- Dessutom levereras 15 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 322,43 kr |
| 10 + | 294,78 kr |
*vägledande pris
- RS-artikelnummer:
- 504-751
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 15V ac | |
| Power Rating | 12VA | |
| Number of Outputs | 2 | |
| Mounting Type | Clamp Mount | |
| Primary Winding Resistance | 200Ω | |
| Length | 59mm | |
| Efficiency | 87% | |
| Width | 50mm | |
| Depth | 50mm | |
| Dimensions | 59 x 50 x 50mm | |
| Fixing Hole Diameter | 4.7 x 8.7mm | |
| Weight | 400g | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards Met | IEC 61558-2-6 | |
| Maximum Temperature | (Ambient) 70°C | |
| Minimum Temperature | -30°C | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 15V ac | ||
Power Rating 12VA | ||
Number of Outputs 2 | ||
Mounting Type Clamp Mount | ||
Primary Winding Resistance 200Ω | ||
Length 59mm | ||
Efficiency 87% | ||
Width 50mm | ||
Depth 50mm | ||
Dimensions 59 x 50 x 50mm | ||
Fixing Hole Diameter 4.7 x 8.7mm | ||
Weight 400g | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards Met IEC 61558-2-6 | ||
Maximum Temperature (Ambient) 70°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- PL
Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds (example 503-912 )
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Standards
BS3535; EN 60 742
Relaterade länkar
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 12VA 2 Output Chassis Mounting Transformer IEC 61558-2-6