TE Connectivity, 47Ω 150W Aluminium Chassis Mount Resistor TJT15047RJ ±5%
- RS-artikelnummer:
- 902-7758P
- Tillv. art.nr:
- TJT15047RJ
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal 5 enheter (levereras i en påse)*
3 449,60 kr
(exkl. moms)
4 312,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 3 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 5 - 9 | 689,92 kr |
| 10 - 24 | 646,02 kr |
| 25 + | 602,00 kr |
*vägledande pris
- RS-artikelnummer:
- 902-7758P
- Tillv. art.nr:
- TJT15047RJ
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Power Rating | 150W | |
| Series | TJT150 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +250°C | |
| Dimensions | 120 x 10 x 80mm | |
| Overall Height | 80mm | |
| Overall Length | 120mm | |
| Overall Width | 10mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Power Rating 150W | ||
Series TJT150 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 120 x 10 x 80mm | ||
Overall Height 80mm | ||
Overall Length 120mm | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions