- RS-artikelnummer:
- 893-2725
- Tillv. art.nr:
- TGHGCR1000FE
- Tillverkare / varumärke:
- Ohmite
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Varje
515,46 kr
(exkl. moms)
644,32 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 515,46 kr |
10 - 24 | 439,16 kr |
25 - 49 | 427,85 kr |
50 + | 417,54 kr |
- RS-artikelnummer:
- 893-2725
- Tillv. art.nr:
- TGHGCR1000FE
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Ohmite TGHG Series Current Sense Resistors
Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.
Features & Benefits:
Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non-Inductive - Surface Mount Package
Specifikationer
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 100W |
Series | TGH |
Package/Case | Planar |
Tolerance | ±1% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Maximum Temperature Coefficient | +500 ppm/°C, +60ppm/°C |
Dimensions | 38.1 x 24.9 x 12mm |
Overall Height | 12mm |
Overall Length | 38.1mm |
Overall Width | 24.9mm |